
The LP2952IN-3.3/NOPB is a single linear voltage regulator with a dropout voltage of 470mV. It is available in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LP2952IN-3.3/NOPB technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 470mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2952IN-3.3/NOPB to view detailed technical specifications.
No datasheet is available for this part.
