
Positive, adjustable/fixed output linear voltage regulator, 250mA output current, 30V maximum input voltage, and 29V maximum output voltage. Features a low dropout voltage of 470mV, a quiescent current of 170µA, and a maximum supply current of 33mA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 16-SOIC surface mount package with dimensions of 10mm length, 4mm width, and 1.5mm height. Includes power good and enable functions.
Texas Instruments LP2953IM/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2953IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.