
Positive LDO voltage regulator with adjustable or fixed output, featuring a 0.8V dropout voltage and a maximum output current of 250mA. Operates with input voltages from -20V to 30V, providing a regulated output up to 29V. This surface mount component, housed in a SOIC-16 package, offers a quiescent current of 170µA and a maximum supply current of 33mA. It functions across an operating temperature range of -40°C to 125°C.
Texas Instruments LP2953IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2953IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
