
250-mA, low-dropout voltage regulator, featuring a maximum input voltage of 30V and a minimum of -20V. This positive output regulator offers adjustable output voltage up to 29V, with a minimum of 1.23V, and a dropout voltage of 470mV. Operating across a temperature range of -40°C to 125°C, it includes power good and enable functions. Packaged in a 16-SOIC surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LP2953IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2953IMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
