Texas Instruments LP2953MDS technical specifications.
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Output Current | 250mA |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2953MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.