
Adjustable positive linear voltage regulator, offering a 250mA output current with a maximum output voltage of 29V and 1.2% accuracy. Features a low dropout voltage of 470mV, a wide input voltage range from -20V to 30V, and a maximum supply voltage of 30V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is designed for efficient power management.
Texas Instruments LP2954AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Output Voltage Accuracy | 1.2% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 210uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
