
The LP2954AIMX/NOPB is a single, adjustable linear voltage regulator with a dropout voltage of 470mV. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. This device is RoHS compliant and lead free. The output voltage is adjustable and can be set to 29V. The maximum input voltage is 30V and the maximum output current is 250mA.
Texas Instruments LP2954AIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.245V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954AIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.