
The LP2954AISX/NOPB is a single linear voltage regulator with an output voltage of 5V and an output current of 250mA. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 470mV. The device is packaged in a TO-263-4 surface mount package and is RoHS compliant. It is suitable for use in applications where a stable 5V supply is required.
Texas Instruments LP2954AISX/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954AISX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.