
High-accuracy, low-dropout linear voltage regulator offering a 250mA output current with a 5V fixed output voltage. Features a wide input voltage range from -20V to 30V and a low quiescent current of 150µA. Operates reliably across an extended temperature range of -40°C to 125°C. Available in a TO-220 package for through-hole or surface mount applications. This lead-free, RoHS-compliant component ensures high performance and reliability.
Texas Instruments LP2954AIT/NOPB technical specifications.
| Accuracy | 1.2% |
| Package/Case | TO-220 |
| Current Rating | 250A |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 33mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954AIT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.