
Positive polarity, adjustable output linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 470mV and a maximum input voltage of 30V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC surface mount configuration.
Texas Instruments LP2954IM/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2954IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.