Positive LDO Voltage Regulator, 250mA output current, 0.8V dropout voltage. Features a 1.23V to 29V adjustable output voltage range with a 1.255V reference voltage. Operates with a maximum input voltage of 30V and a minimum of -20V. Housed in a SOIC package, this surface mount component has a maximum operating temperature of 125°C and a minimum of -40°C.
Texas Instruments LP2954IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
