
Texas Instruments LP2956AIN/NOPB technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Voltage | 29V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2956AIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
