
Positive fixed output voltage regulator, 5V, with 250mA output current and 1.4% accuracy. Features a low dropout voltage of 470mV and a maximum input voltage of 30V. Operates within a temperature range of -40°C to 125°C. Packaged in a TO-263 surface mount case.
Texas Instruments LP2957AISX/NOPB technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-263 |
| Dropout Voltage | 470mV |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2957AISX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.