
Texas Instruments LP2957IS/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 470mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2957IS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.