
The LP2957ISX/NOPB is a 5V fixed linear voltage regulator with a maximum output current of 250mA and a maximum input voltage of 30V. It is packaged in a TO-263 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 200uA. The LP2957ISX/NOPB is RoHS compliant and is available in a tape and reel packaging format with 500 units per reel.
Texas Instruments LP2957ISX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2957ISX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
