
Texas Instruments LP2957IT technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 470mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Resistance Tolerance | 0.2% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2957IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.