
5V fixed output, positive polarity, low-dropout linear voltage regulator. Delivers up to 500mA output current with a 470mV dropout voltage. Features a 30V maximum input voltage and operates from -40°C to 125°C. Surface mountable in a 16-SOIC package.
Texas Instruments LP2960AIM-5.0 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2960AIM-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
