
The LP2960IMX-5.0 is a single linear voltage regulator from Texas Instruments. It operates from a maximum input voltage of 30V and provides a fixed output voltage of 5V with a maximum output current of 500mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. The LP2960IMX-5.0 has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 600uA.
Texas Instruments LP2960IMX-5.0 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2960IMX-5.0 to view detailed technical specifications.
No datasheet is available for this part.