
Dual-output, fixed linear voltage regulator IC with 1.8V and 2.5V outputs, each capable of 150mA. Features a low dropout voltage of 135mV and high accuracy of 1.5%. Operates with input voltages from 2.7V to 7V, and offers a maximum supply current of 600uA. Packaged in an 8-pin VSSOP for surface mounting, with a temperature range of -40°C to 125°C.
Texas Instruments LP2966IMM-2518 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 135mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 600uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2966IMM-2518 to view detailed technical specifications.
No datasheet is available for this part.
