
Dual-output, fixed 2.5V linear voltage regulator (LDO) with 150mA output current per channel. Features 1.5% output voltage accuracy, 7V maximum input voltage, and a quiescent current of 300µA. Operates across a -40°C to 125°C temperature range and is housed in an 8-pin VSSOP surface-mount package. This positive voltage regulator offers a 40dB PSRR and is supplied on tape and reel.
Texas Instruments LP2966IMM-2525 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2966IMM-2525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
