
Dual-channel, 150mA adjustable low-dropout voltage regulator with a 2.5V fixed output voltage. Features 1.5% accuracy, 40dB PSRR, and a maximum input voltage of 7V. Operates from a 2.7V to 7V input, providing two positive, fixed 2.5V outputs. Housed in an 8-VSSOP package, this surface-mount component offers a quiescent current of 300uA and a maximum supply current of 600uA. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Texas Instruments LP2966IMM-2525/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2966IMM-2525/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
