
The LP2966IMMX-2518 is a dual linear voltage regulator from Texas Instruments with an output voltage of 1.8V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 600uA. The device is available in a VSSOP package and is not RoHS compliant. It has a power supply rejection ratio of 40dB and a quiescent current of 300uA.
Texas Instruments LP2966IMMX-2518 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2966IMMX-2518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
