
The LP2966IMMX-2525 is a dual linear voltage regulator from Texas Instruments, featuring a maximum output current of 150mA and an output voltage of 2.5V. It is packaged in the lead-free MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is not RoHS compliant.
Texas Instruments LP2966IMMX-2525 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2966IMMX-2525 to view detailed technical specifications.
No datasheet is available for this part.
