
Texas Instruments LP2967IBP-2626 technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 340uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2967IBP-2626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.