Dual-output positive fixed linear voltage regulator IC, offering 2.8V and 3V outputs with a 150mA output current capability per channel. Features a 240mV dropout voltage and 1.25% accuracy. Operates with a 2.1V to 16V input voltage range and a maximum supply current of 5mA. Includes a 200mA current limit and a 70dB PSRR. Packaged for surface mounting in tape and reel.
Texas Instruments LP2967ITP-2830/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2967ITP-2830/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.