
Dual micropower linear voltage regulator, offering 150mA output current per channel with a fixed 3V output voltage. Features a low dropout voltage of 240mV and high accuracy of 1.25%. Operates with a maximum input voltage of 16V and a minimum of 2.1V, suitable for surface mount applications in a micro SMD package. Boasts a Power Supply Rejection Ratio (PSRR) of 70dB and a quiescent current of 300uA, with a maximum supply current of 5mA. Designed for a wide operating temperature range from -40°C to 125°C.
Texas Instruments LP2967ITPX-2830/NOPB technical specifications.
| Accuracy | 1.25% |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2967ITPX-2830/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
