
Low-dropout voltage regulator, 50mA output current, fixed 4.7V output voltage. Features 120mV dropout voltage at 50mA, 0.75% accuracy, and a maximum input voltage of 16V. Operates from 2.1V to 16V input, with a quiescent current of 65µA and a maximum supply current of 1.2mA. Offers 63dB PSRR and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 surface mount configuration, this lead-free, RoHS compliant component is ideal for power management applications.
Texas Instruments LP2980AIM5-4.7/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP2980AIM5-4.7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
