
Texas Instruments LP2980AIM5X-1.8/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Min Current Limit | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2980AIM5X-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
