The LP2980AIM5X-4.5 is a dual linear voltage regulator from Texas Instruments. It has 5 terminals and operates from 5.5V to 16V input voltage. The regulator provides a fixed output voltage of 4.5V with a maximum output current of 50mA. It has a dropout voltage of 0.12V at 50mA and a maximum dropout voltage of 0.225V. The device is packaged in a 5-pin LSSOP package and has an operating temperature range of -40°C to 125°C.
Texas Instruments LP2980AIM5X-4.5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.3875 |
| Output Voltage1-Max | 4.6125 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.0151 |
| Dropout Voltage1-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP2980AIM5X-4.5 to view detailed technical specifications.
No datasheet is available for this part.