
Adjustable positive linear voltage regulator, offering a 50mA output current with a 120mV dropout voltage. Features a 1.243V reference voltage and 1% output voltage accuracy, supporting input voltages from 2.5V to 16V. Operates within a -40°C to 125°C temperature range, housed in a 5-SOT-23 surface-mount package. Includes an enable function and a current limit of 100mA.
Texas Instruments LP2980IM5-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Reference Voltage | 1.243V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2980IM5-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
