
Adjustable positive linear voltage regulator, 50mA output current, 1.23V to 15V adjustable output voltage range. Features 1% output voltage accuracy, 120mV dropout voltage at 50mA, and a maximum input voltage of 16V. Operates from a 2.5V minimum input voltage with a quiescent current of 95µA. Packaged in a 5-SOT-23 surface mount case, this component offers a 63dB PSRR and operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2980IM5-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.243V |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2980IM5-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
