
Adjustable positive linear voltage regulator, 50mA output current, with a maximum input voltage of 16V and a minimum of 2.5V. Features a low dropout voltage of 120mV and a maximum output voltage of 15V, adjustable down to 1.23V. Operates across a wide temperature range from -40°C to 125°C. This surface mount component, packaged in SOT-23-5, offers a high Power Supply Rejection Ratio (PSRR) of 63dB and a quiescent current of 95uA.
Texas Instruments LP2980IM5X-ADJ/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2980IM5X-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
