
3V fixed positive LDO regulator with 100mA output current and 0.375V dropout voltage. Features 2% accuracy, 16V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. Surface mountable in a SOT-23-5 package, this RoHS compliant component offers a 63dB PSRR and 95uA quiescent current. Supplied on tape and reel, it is ideal for power management applications.
Texas Instruments LP2981-30DBVRE4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-30DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
