
100mA, 3.3V fixed output positive linear voltage regulator with a low dropout voltage of 200mV. Features a maximum input voltage of 16V and operates from a minimum input voltage of 2.2V. Offers 2% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 63dB. This surface mount component is housed in a SOT-23-5 package and operates within a temperature range of -40°C to 125°C. Includes an enable function and is RoHS compliant.
Texas Instruments LP2981-33DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981-33DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.