
Positive fixed 2.8V output linear voltage regulator IC, delivering up to 100mA output current with 1% accuracy. Features a 16V maximum input voltage and operates from a minimum of 2.2V. This surface mount SOT-23-5 package offers a low quiescent current of 95uA and a maximum supply current of 1.7mA. Designed for a wide operating temperature range of -40°C to 125°C, with a Power Supply Rejection Ratio (PSRR) of 63dB.
Texas Instruments LP2981A-28DBVRE4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-28DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
