
Positive fixed output voltage regulator, 2.8V, 100mA maximum output current. Features 1% accuracy and a low 200mV dropout voltage. Operates with a maximum input voltage of 16V and a minimum of 2.2V. This surface mount component is housed in a SOT-23-5 package, measuring 1.45mm in height, 2.9mm in length, and 1.6mm in width. Operating temperature range is -40°C to 125°C.
Texas Instruments LP2981A-28DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Height | 1.45mm |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-28DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
