
Positive fixed output linear voltage regulator IC, delivering a stable 2.8V at 100mA. Features 1% accuracy, 63dB PSRR, and low quiescent current of 95uA. Operates with an input voltage range of 2.2V to 16V. Packaged in a compact SOT-23 surface-mount case, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for applications requiring precise voltage regulation within a -40°C to 125°C operating temperature range.
Texas Instruments LP2981A-28DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Input Bias Current | 600uA |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-28DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
