
Ultra-low dropout linear voltage regulator, providing a fixed 2.9V output with 1% accuracy. Features a maximum output current of 100mA and a low quiescent current of 95uA. Operates from a 2.2V to 16V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 for surface mounting, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 63dB.
Texas Instruments LP2981A-29DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.9V |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-29DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.