
Positive fixed output voltage regulator, 5V nominal, with 100mA maximum output current. Features 1% accuracy and a low 200mV dropout voltage. Operates from a 2.2V to 16V input voltage range. This surface mount component offers a 63dB PSRR and a quiescent current of 95uA. Designed for operation between -40°C and 125°C, it is supplied in SOT-23 packaging on tape and reel.
Texas Instruments LP2981A-50DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 1.7mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-50DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.