
Positive, fixed output, 5V linear voltage regulator with 100mA maximum output current. Features 1% output voltage accuracy and a low dropout voltage of 200mV. Operates with a maximum input voltage of 16V and a minimum input voltage of 2.2V. Housed in a 5-SOT-23 surface mount package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments LP2981A-50DBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 200mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2981A-50DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.