
Texas Instruments LP2982AIBPX-2.8 technical specifications.
| Package/Case | VFBGA |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2982AIBPX-2.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
