
Low-dropout voltage regulator, 3V fixed output, 50mA output current, 120mV dropout voltage, 1% accuracy. Features low noise and enable function, with a maximum input voltage of 16V. Operates from -40°C to 125°C in a 5-SOT-23 surface mount package. RoHS compliant.
Texas Instruments LP2982AIM5-3.0/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Current Rating | 50A |
| Dropout Voltage | 120mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2982AIM5-3.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.