
5V fixed output, positive polarity, low-dropout voltage regulator with 50mA maximum output current. Features 120mV dropout voltage and 1.5% output voltage accuracy. Operates from a 2.1V to 16V input voltage range with a maximum supply current of 1.4mA. Packaged in a 5-SOT-23 surface mount case, this lead-free component offers low noise and an enable function.
Texas Instruments LP2982AIM5-5.0/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2982AIM5-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
