
Positive, fixed 3.3V output, low-dropout voltage regulator with 50mA maximum output current. Features a low quiescent current of 95µA and a low dropout voltage of 120mV. Operates with a maximum input voltage of 16V and an accuracy of 1.5%. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LP2982AIM5X-3.3/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2982AIM5X-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
