Texas Instruments LP2982AIM5X-5.0/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2982AIM5X-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.