
Low-dropout (LDO) voltage regulator, 3V fixed output, 50mA maximum output current. Features 120mV dropout voltage and 45dB power supply rejection ratio (PSRR). Operates with input voltages from 2.1V to 16V, and a maximum supply current of 1.4mA. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component offers 2% accuracy and operates across a temperature range of -40°C to 125°C.
Texas Instruments LP2982IM5X-3.0/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3V |
| Max Supply Current | 1.4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2982IM5X-3.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
