
150mA, 2.8V fixed output positive linear voltage regulator with 280mV dropout voltage. Features 1.5% output voltage accuracy and a maximum input voltage of 16V. Operates from a 2.2V minimum input voltage and offers a quiescent current of 850uA. Packaged in a 5-SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LP2985-28DBVT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985-28DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
