
10V fixed output, positive linear voltage regulator, offering 150mA maximum output current with 1% output voltage accuracy. Features a low dropout voltage and a maximum input voltage of 16V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LP2985A-10DBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 10V |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-10DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
