
Positive fixed output linear voltage regulator, offering a 1.8V output with 150mA maximum output current. Features a low dropout voltage of 280mV and high accuracy of 1%. Operates from a 2.2V minimum input voltage up to 16V maximum input voltage. Packaged in a SOT-23-5, this RoHS compliant component is designed for operation between -40°C and 125°C.
Texas Instruments LP2985A-18DBVJ technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 280mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 2.5mA |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 850uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-18DBVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
