
Positive fixed 3V output linear voltage regulator IC with 150mA maximum output current. Features 1% output voltage accuracy and a low 280mV dropout voltage. Operates from a 2.2V to 16V input voltage range with a quiescent current of 850uA. Packaged in a compact SOT-23 case, measuring 2.9mm x 1.6mm x 1.15mm. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range.
Texas Instruments LP2985A-30DBVTG4 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Dropout Voltage | 280mV |
| Height | 1.15mm |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2985A-30DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
